What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC2044FI2-H0001

Clock Generation, 460MHz, 2.5 to 3.3V, VQFN-14, RoHS
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2044FI2-H0001.

Microchip SCT

Datasheet6 pages12 years ago

CAD Models

Download Microchip DSC2044FI2-H0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 3.59
Stock
28,847
70,545
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
156.25 MHz
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSC2044FI2-H0001 provided by its distributors.

Clock Generation, 460MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
14 Vqfn 2.5X3.2X0.9Mm Tube , Mems Clock Generator, -40C-85C, 25Ppm
MEMS OSC XO 2.25V-3.6V 14SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.