Microchip DSC1121CM2-006.7800

6 Vdfn 3.2X2.5X0.9MM Tube , Mems Oscillator, High Perf, Single Cmos Output, -55C-125C, 25PPM
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1121CM2-006.7800.

Microchip

Datasheet31 pages6 years ago
Datasheet31 pages1 year ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-99.00%

CAD Models

Download Microchip DSC1121CM2-006.7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 1.112
Stock
42,676
68,164
Authorized Distributors
5
5
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2044-08-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC1121CM2-006.7800 provided by its distributors.

6 VDFN 3.2X2.5X0.9MM TUBE , MEMS OSCILLATOR, HIGH PERF, SINGLE CMOS OUTPUT, -55C-125C, 25PPM
MEMS OSC, LVCMOS, 6.78MHz, 25PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 6.7800MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.