What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC1102NI5-156.2500T

Mems Oscillator, Low Power, Lvpecl, -40C-85C, 10Ppm, 7.0X5.0Mm, 6 Vdfn 7X5X0.9Mm T/r
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102NI5-156.2500T.

Microchip

Datasheet29 pages7 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+11.42%

Alternate Parts

Price @ 1000
$ 2.355
$ 2.31
Stock
32,697
47,704
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-12-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip DSC1102NI5-156.2500T provided by its distributors.

Mems Oscillator, Low Power, Lvpecl, -40C-85C, 10Ppm, 7.0X5.0Mm, 6 Vdfn 7X5X0.9Mm T/r
MEMS OSC, PECL, 156.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
Low-Jitter Precision LVPECL Oscillator
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 156.2500MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.