What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC1102AI2-156.2540

Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102AI2-156.2540.

Microchip

Datasheet29 pages7 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-97.77%

CAD Models

Download Microchip DSC1102AI2-156.2540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.512
$ 1.5
Stock
42,581
100,970
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
156.254 MHz
156.254 MHz
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD T/R
Silicon Lab511ABA156M250BAG
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 6-Pin SMD Tray

Descriptions

Descriptions of Microchip DSC1102AI2-156.2540 provided by its distributors.

Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm
Oscillator MEMS 156.254MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS OSC, PECL, 156.254MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
Mems O H P S Lvpecl O -40C-85C 25 6 Vdfn 7 5 0.9 Tube
MEMS OSC XO 156.2540MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.