What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSA1001DL1-125.0000VAO

MEMS OSC, AUTO, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSA1001DL1-125.0000VAO.

Microchip

Datasheet22 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.838
$ 0.877
Stock
59,426
60,164
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Descriptions

Descriptions of Microchip DSA1001DL1-125.0000VAO provided by its distributors.

MEMS OSC, AUTO, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
MEMS OSCILLATOR, AUTOMOTIVE, CMO / 125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSCILLATOR, AUTOMOTIVE, CMO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.