Microchip DN2540N3-G

Microchip DN2540 Series N-Channel Depletion MOSFET, Vds=400V, 120mA, TO-92, TH, 3-Pin
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2540N3-G.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Microchip DN2540N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN3320ASTOA
MOSFET N-CH 200V 0.1A TO92-3 / Trans MOSFET N-CH 200V 0.1A 3-Pin E-Line T/R
Diodes Inc.ZVN3320A
MOSFET N-CH 200V 0.1A TO92-3
MOSFETs- Power and Small Signal 60V 150mA N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Bulk
N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
TRANS MOSFET N-CH 500V 0.35A 3PIN TO-92L

Descriptions

Descriptions of Microchip DN2540N3-G provided by its distributors.

Microchip DN2540 Series N-Channel Depletion MOSFET, Vds=400V, 120mA, TO-92, TH, 3-Pin
Trans MOSFET N-CH Si 400V 0.12A 3-Pin TO-92 Bag
Mosfet, N Channel, 400V, 0.12A, To-92-3; |Microchip Technology DN2540N3-G
Small Signal Field-Effect Transistor, 0.12A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N CH, 400V, 0.12A, TO-92-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 120mA; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 17ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Powe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2540N3-G.
  • DN2540N3G