Microchip DN2535N3-G-P003

Mosfet, Depletion-Mode, 350V, 25 Ohm 3 T; |Microchip Technology DN2535N3-G-P003
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2535N3-G-P003.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip DN2535N3-G-P003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-13
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN3320ASTOA
MOSFET N-CH 200V 0.1A TO92-3 / Trans MOSFET N-CH 200V 0.1A 3-Pin E-Line T/R
Diodes Inc.ZVN3320A
MOSFET N-CH 200V 0.1A TO92-3
Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Bulk
MOSFETs- Power and Small Signal 60V 150mA N-Channel No-Cancel/No-Return
N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
STMicroelectronicsSTQ2HNK60ZR-AP
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package

Descriptions

Descriptions of Microchip DN2535N3-G-P003 provided by its distributors.

Mosfet, Depletion-Mode, 350V, 25 Ohm 3 T; |Microchip Technology DN2535N3-G-P003
Trans MOSFET N-CH Si 350V 0.12A 3-Pin TO-92 T/R
MOSFET N-Channel MOSFET 350V 0.12A 3P TO-92
Depletion-Mode N-Channel, 25Ω, -1.5 to -3.5V, TO-92-3, RoHS
Microchip SCT
Compliant Through Hole 453.59237 mg 25 Ω TO-226-3 3 Production (Last Updated: 2 years ago) 300 pF
1W(Tc) 20V 1individualNChannel 350V 25Ω@ 120mA,0V 120mA 300pF@25V TO-226,TO-92 Through hole mounting 5.33mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2535N3-GP003