Microchip CL6K4-G

Tape & Reel (TR) CL6 PWM Surface Mount led driver 100mA 90V -40C~119C TJ
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL6K4-G.

Microchip

Datasheet14 pages7 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip CL6K4-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipCL525K4-G
CL525: 90 V 25 mA Fixed Constant-Current Linear LED Driver - TO-252-3 (D-PAK)
MicrochipCL2K4-G
Led Driver, Constant Current, 5V-90V In; |Microchip Technology CL2K4-G
MicrochipCL520K4-G
Linear, Fixed Constant Current Led DRIVER3 Dpak T/r | Microchip Technology Inc. CL520K4-G
MicrochipCL220K4-G
SIMPLE, 220V, 20mA, TEMPERATURE-COMPENSATED, CONSTANT CURRENT LED DRIVER IC
LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA

Descriptions

Descriptions of Microchip CL6K4-G provided by its distributors.

Tape & Reel (TR) CL6 PWM Surface Mount led driver 100mA 90V -40C~119C TJ
LINEAR FIXED 100mA CONSTANT CURRENT LED DRIVER
LINEAR FIXED 100MA CONSTANT CURRENT LED; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 100mA; Output Voltage: 90V; Driver Case Style: TO-252AA; No. of Pins: 3Pins; Input Voltage Min: 6.5V; Input V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL6K4-G.
  • CL6K4G