Microchip BM71BLE01FC2-0B02AA

Bluetooth Ble Module, Unshielded, No An; |Microchip Technology BM71BLE01FC2-0B02AA
$ 6.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM71BLE01FC2-0B02AA.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-7.20%

CAD Models

Download Microchip BM71BLE01FC2-0B02AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.988
$ 6.55
Stock
63,463
69,095
Authorized Distributors
6
3
Bandwidth
78 MHz
-
Data Rate
-
-
Interface
UART
I2C, SPI, UART
Max Frequency
2.48 GHz
-
Sensitivity (dBm)
-
-90 dBm
Current - Receiving
10 mA
13 mA
Current - Transmitting
10 mA
13 mA
Case/Package
Module
Module
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
-20 °C

Supply Chain

Projected EOL Date2044-04-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2017-04-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip BM71BLE01FC2-0B02AA provided by its distributors.

Bluetooth Ble Module, Unshielded, No An; |Microchip Technology BM71BLE01FC2-0B02AA
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
BM71 Series 3.6 V 2.4 GHz Bluetooth® Low Energy (BLE) Module
90dBm 2.402GHz 3.6V 2.48GHz 8.6Kbps 2.4GHz UART 1.9V 8mm*8mm*1.6mm
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-17, RoHS
Microchip SCT
Bluetooth low energy module with 17L, 6mm*8mm
RF TXRX MOD BLUETOOTH CAST SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.