Microchip AX1000-FG676

FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 0.15um Technology 1.5V 676-Pin FBGA
$ 555.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AX1000-FG676.

Microchip

Datasheet2 pages9 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AX1000-FG676 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 555.114
$ 721.595
Stock
77,462
131,868
Authorized Distributors
6
6
Case/Package
FBGA
FBGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
12096
12096
Number of Logic Elements/Cells
12096
12096
Number of I/Os
418
418
Number of Gates
1e+06
1e+06
RAM Size
20.3 kB
20.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 676-Pin FBGA
MicrochipAX1000-1FG676
FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Axcelerator Family 612K Gates 12096 Cells 870MHz 0.15um (CMOS) Technology 1.5V 676-Pin FBGA
Lattice SemiconductorORSO82G5-1F680C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 680-Pin FBGA
Lattice SemiconductorLFEC15E-3FN484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC15E-5FN484C
FPGA LatticeEC Family 15400 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Microchip AX1000-FG676 provided by its distributors.

FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 0.15um Technology 1.5V 676-Pin FBGA
Axcelerator FPGA, 1000K System Gates
FPGA 12096 CLBS 612000 GATES 649 MHz PBGA676
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA676,26X26,40
IC ZUP MPSOC CG A53 FPGA 494BGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: BALL; No. of Terminals: 676; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX1000FG676