Microchip AVR32DA28-I/SO

32KB 1.8V~5.5V AVR 24MHz 23 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR32DA28-I/SO.

Electro Sonic

Datasheet595 pages6 years ago

Microchip

Inventory History

3 month trend:
-10.48%

Alternate Parts

Price @ 1000
$ 1.235
$ 1.372
$ 1.372
Stock
76,839
66,682
66,682
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-06-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip AVR32DA28-I/SO provided by its distributors.

32KB 1.8V~5.5V AVR 24MHz 23 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 32 KB, 4096 Bytes, 24 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
Microcontroller 8 Bit 32KB 24MHz 1.8V to 5.5V 28-Pin SOIC Tube
32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI
1.8V~5.5V 24MHz 4KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 I2C,SPI,UART,USART 512 x 8 8bit AVR SOIC-28 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR32DA28-ISO
  • AVR32DA28I/SO
  • AVR32DA28ISO