Microchip AVR128DA28-E/SO

Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SOIC Tray
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR128DA28-E/SO.

Electro Sonic

Datasheet619 pages6 years ago

Microchip

Augswan

TME

Inventory History

3 month trend:
-3.73%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.48
$ 1.48
Stock
74,089
118,739
118,739
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
AVR
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-04-24
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Descriptions

Descriptions of Microchip AVR128DA28-E/SO provided by its distributors.

Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SOIC Tray
Avnet Japan
IC MCU 8BIT 128KB FLASH 28SOIC / AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC
8-bit AVR MCU, 128 KB, 16384 Bytes, 24 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - QFN-64
128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI
Mcu, 8Bit, Avr, 24Mhz, Wsoic-28; |Microchip Technology AVR128DA28-E/SO
AVR MCU, 8-bit, 24MHz, 16KB Flash, 128KB RAM, 5.5V Max, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, SOIC-28, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR128DA28-ESO
  • AVR128DA28E/SO