Microchip ATXMEGA32D4-CU

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32D4-CU.

Upverter

Datasheet324 pages13 years ago

Microchip

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATXMEGA32D4-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-26
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R
MCU 8/16-bit XMEGA C4 AVR RISC 16KB Flash 49-Pin VFBGA T/R
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA

Descriptions

Descriptions of Microchip ATXMEGA32D4-CU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA
49VFBGA, IND TEMP, GREEN, 1.6-3.6V
16-BIT FLASH 32 MHz RISC MICROCONTROLLER PBGA49
IC MCU 8/16BIT 32KB FLSH 49VFBGA
MICROCONTROLLERS (MCU) - 8 BIT;
1.6V~3.6V 32MHz 4KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 1.6V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 1 x 8 A/D 12x12b 8bit,16bit AVR BGA SMD mount 5mm(Length)*5mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32D4CU