Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATXMEGA128A4U-AN

MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A4U-AN.

Newark

Datasheet339 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.46%

CAD Models

Download Microchip ATXMEGA128A4U-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
Microchip AVR XMEGA A4Series microcontroller, AVRkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATXMEGA128A4U-AN provided by its distributors.

MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44
Mcu, 8Bit, 32Mhz, Tqfp-44; Product Range:avr Atxmega Family Atxmega A Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:8Byte; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:34I/o S; Embeddedrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA128A4UAN