Microchip ATTINY48-AUR

Microchip ATtiny48Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
$ 1.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY48-AUR.

Future Electronics

Datasheet26 pages29 years ago
Datasheet302 pages15 years ago

Components Direct

Inventory History

3 month trend:
-18.22%

CAD Models

Download Microchip ATTINY48-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY88-AU
Microcontroller ATTINY88, 8 Bit AVR, 12MHZ, Flash 8KB, SRAM 512B, EEPROM 64B, Dac, Comp, 1.8-
MicrochipATTINY88-AUR
8 Bit MCU, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR, 12 MHz, 8 KB, 32 Pins, TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATTINY48-AUR provided by its distributors.

Microchip ATtiny48Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32
ATtiny Series 4 KB Flash 256 B SRAM 12 MHz 8-Bit Microcontroller - TQFP-32
8-bit MCU Microcontrollers; MICROCHIP; ATTINY48-AUR; AVR; 12 MHz; FLASH; 2
MCU, 8BIT, AVR, 12MHZ, TQFP-32; Product Range: AVR ATtiny Family ATtiny48 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 4KB; RAM Memory Size: 256KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 28I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY48AUR