Microchip ATTINY861A-MU

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-32
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY861A-MU.

Future Electronics

Datasheet296 pages15 years ago

_legacy Avnet

Microchip

Electro Sonic

LCSC

Inventory History

3 month trend:
+29.45%

CAD Models

Download Microchip ATTINY861A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY87-MU
MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
MicrochipATTINY461A-MU
AVR, 4K FLASH, 256B EE, 256B SRAM, ADC - 20MHz, QFN/MLF, IND TEMP, Green,1.8-5.5
IC MCU 8BIT 4KB FLASH 32VQFN / 8-bit Microcontroller with 2/4/8K Bytes In-System Programmable Flash

Descriptions

Descriptions of Microchip ATTINY861A-MU provided by its distributors.

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-32
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS
Microchip ATtiny861 MCU, AVR Core, 32-Pin, MLF Package
20MHz, QFN/MLF, IND TEMP, Green,1.8-5.5V
8-BIT FLASH 20 MHz RISC MICROCONTROLLER QCC32
MCU, 8BIT, ATTINY, 20MHZ, MLF-32
MC 8bit 1,8V 8kB Flash 20MHz MLF32
Microchip ATTINY861A-MU マイクロコントローラ
MCU, 8BIT, ATTINY, 20MHZ, MLF-32; Product Range: AVR ATtiny Family ATtiny861 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY861A-MU.