Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY461A-MU

AVR, 4K Flash, 256B Ee, 256B SRAM, Adc - 20MHZ, Qfn/mlf, Ind Temp, Green, 1.8-5.5
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461A-MU.

Microchip

Datasheet296 pages15 years ago

Newark

Inventory History

3 month trend:
+673%

CAD Models

Download Microchip ATTINY461A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyChina, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
IC MCU 8BIT 2KB FLASH 32VQFN AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
MicrochipATTINY861A-MU
IC MCU 8BIT 8KB FLASH 32VQFN AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)

Descriptions

Descriptions of Microchip ATTINY461A-MU provided by its distributors.

AVR, 4K FLASH, 256B EE, 256B SRAM, ADC - 20MHz, QFN/MLF, IND TEMP, Green,1.8-5.5
IC MCU 8BIT 4KB FLASH 32VQFN AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins
MCU, 8BIT, AVR, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny461 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 250Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461AMU