What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY85-20MUR

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin WQFN EP T/R
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85-20MUR.

Future Electronics

Datasheet234 pages12 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-0.42%

CAD Models

Download Microchip ATTINY85-20MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-21
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY45-20MU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY25-20MU
CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM
AVR, 4KB FLASH, 256B EE, 256B SRAM - 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R

Descriptions

Descriptions of Microchip ATTINY85-20MUR provided by its distributors.

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin WQFN EP T/R
IC MCU 8BIT 8KB FLASH 20QFN / AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)
2.7V~5.5V 20MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 6 2.7V 5.5V 20MHz USI 512 x 8 A/D 4x10b 8bit AVR QFN , 4mm*4mm*750¦Ìm
Mcu, 8Bit, 20Mhz, Qfn-Ep-20; Product Range:Avr Attiny Family Attiny85 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:8Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn-Ep; No. Of I/O S:6I/O Srohs Compliant: Yes |Microchip Technology ATTINY85-20MUR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.