Microchip ATTINY84V-10MU

ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY84V-10MU.

LKR

Datasheet26 pages29 years ago

Future Electronics

Microchip

_legacy Avnet

Inventory History

3 month trend:
+27.79%

CAD Models

Download Microchip ATTINY84V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 4KB FLASH 20QFN
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R/ DFN/QFN (M)

Descriptions

Descriptions of Microchip ATTINY84V-10MU provided by its distributors.

ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20
1.8V~5.5V 10MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT inside 12 1.8V 5.5V 10MHz USI 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount 4mm*4mm*740μm
MICROCONTROLLER MCU, 8 BIT, ATTINY, 10MHZ, QFN-20; Controller Family/Series:ATtiny; CPU Speed:10MHz; Program Memory Size:8KB; RAM Memory Size:500Byte; No. of Pins:20Pins; MCU Case Style:QFN; No. of I/O's:12I/O's; Packaging:Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY84V-10MU.
  • ATTINY84V10MU