Microchip ATTINY44V-10MU

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 4KB FLASH 20QFN
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44V-10MU.

Microchip

Datasheet26 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Jameco (USA)

_legacy Avnet

Inventory History

3 month trend:
-1.14%

CAD Models

Download Microchip ATTINY44V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R/ DFN/QFN (M)
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V

Descriptions

Descriptions of Microchip ATTINY44V-10MU provided by its distributors.

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 4KB FLASH 20QFN
Lead Free ROHS3Compliant QUAD CMOS Microcontroller 10mus -40C~85C TA 9mA 10MHz
8-bit MCU Microcontrollers; MICROCHIP; ATTINY44V-10MU; AVR; 10 MHz; FLASH; 2
1.8V~5.5V 10MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 1.8V 5.5V 10MHz USI 256 x 8 A/D 8x10b 8bit AVR QFN SMD mount 4mm*4mm*740μm
MCU, 8BIT, ATTINY, 10MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44V10MU