Microchip ATTINY816-MN

MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 1.8V to 5.5V 20-Pin VQFN Tray
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY816-MN.

Microchip

Datasheet596 pages5 years ago
Datasheet627 pages7 years ago

Upverter

Geoflip

Electro Sonic

Augswan

Inventory History

3 month trend:
-3.54%

CAD Models

Download Microchip ATTINY816-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.716
$ 0.716
Stock
202,802
475,479
475,479
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
2-Wire, I2C, IrDA, SPI, UART, USART
2-Wire, I2C, IrDA, SPI, UART, USART
2-Wire, I2C, IrDA, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-01-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY816-MN provided by its distributors.

MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 1.8V to 5.5V 20-Pin VQFN Tray
8-bit AVR MCU, 8 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
IC MCU 8BIT 8KB FLASH 20VQFN / AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
MCU, AVR, 8-bit, 20MHz, 4KB Flash, 8KB RAM, Brown-out Detect/Reset, POR, WDT, On-Chip Temp Sensor, 18-Pin, I2C, IrDA, LINbus, SPI, UART, USART, 128x8 A/D 12x10b; D/A 1x8b, QFN, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY816MN