Microchip ATTINY816-MF

8KB 2.7V~5.5V AVR 16MHz FLASH 18 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY816-MF.

Microchip

Datasheet596 pages5 years ago
Datasheet627 pages7 years ago

Augswan

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip ATTINY816-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.716
$ 0.716
Stock
254,841
479,390
479,390
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, I2C, IrDA, SPI, UART, USART
2-Wire, I2C, IrDA, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-01-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY816-MF provided by its distributors.

8KB 2.7V~5.5V AVR 16MHz FLASH 18 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 8 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
2.7V~5.5V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,WDT inside 18 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128 x 8 A/D 12x10b;D/A 1x8b 8bit AVR QFN SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY816MF