Microchip ATTINY814-SSN

MCU 8-Bit ATTINY814 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC Tube
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY814-SSN.

Microchip

Datasheet596 pages5 years ago
Datasheet627 pages7 years ago

Augswan

Electro Sonic

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-8.28%

CAD Models

Download Microchip ATTINY814-SSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.796
$ 0.796
Stock
348,428
233,747
233,747
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
Number of I/Os
12
12
12
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY814-SSN provided by its distributors.

MCU 8-Bit ATTINY814 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC Tube
8-bit AVR MCU, 8 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
8KB 1.8V~5.5V AVR 20MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit MCU Microcontrollers; MICROCHIP; ATTINY814-SSN; AVR; 20 MHz; FLASH; 1
IC MCU 8BIT 8KB FLASH 14SOIC / AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC
1.8V~5.5V 20MHz 4KB Flash 8KB Brown-out Detect/Reset POR WDT Internal 12-Pin 1.8V 5.5V 20MHz I2C IrDA LINbus SPI UART USART 128x8 A/D 10x10b D/A 1x8b 8bit AVR SOIC-14 SMD
MCU, 8BIT, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny814 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Emb
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 128 / RAM Memory Size B = 512 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = UPDI / ADC Channels = 12 / ADC Resolution Bit = 10 / DAC Resolution Bit = 8 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY814SSN