Microchip ATTINY804-SSNR

MCU 8-Bit ATTINY804 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY804-SSNR.

Microchip

Datasheet522 pages5 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.20%

CAD Models

Download Microchip ATTINY804-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.671
Stock
170,616
138,425
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
12
12
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY804-SSNR provided by its distributors.

MCU 8-Bit ATTINY804 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
ATTINY Series 8 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
8-bit MCU Microcontrollers; MICROCHIP; ATTINY804-SSNR; AVR; 20 MHz; FLASH; 3
1.8V~5.5V 20MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,WDT 12 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128 x 8 A/D 10x10b 8bit AVR SOIC-14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY804SSNR