Microchip ATTINY45V-10XU

4KB 1.8V~5.5V AVR 10MHz FLASH 6 TSSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45V-10XU.

Future Electronics

Datasheet30 pages29 years ago

Microchip

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
+29.56%

CAD Models

Download Microchip ATTINY45V-10XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY45-20XU
Microchip - ATTINY45-20XU - Microcontroller Mcu, 8 Bit, Attiny, 16MHZ, TSSOP-20
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - TSSOP-8

Descriptions

Descriptions of Microchip ATTINY45V-10XU provided by its distributors.

4KB 1.8V~5.5V AVR 10MHz FLASH 6 TSSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 4KB FLASH 8TSSOP / AVR series Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-TSSOP
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin TSSOP
ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - TSSOP-8
AVR MCU 8-bit 10MHz 2KB Flash 4KB SRAM Brown-out Detect/POR/PWM/WDT USI A/D 4x10b TSSOP-8 SMD 4.4mm × 3.05mm × 1.1mm 1.8V-5.5V
Product Range:tinyavr Microcontrollers; Cpu Speed:10Mhz; Program Memory Size:4Kb; Ram Memory Size:250Byte; No. Of Pins:8Pins; Mcu Case Style:tssop; No. Of I/o S:6I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45V-10XU.
  • ATTINY45V10XU