Microchip ATTINY45-20XU

Microchip - ATTINY45-20XU - Microcontroller Mcu, 8 Bit, Attiny, 16MHZ, TSSOP-20
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45-20XU.

Future Electronics

Datasheet30 pages29 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-81.22%

CAD Models

Download Microchip ATTINY45-20XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

4KB 1.8V~5.5V AVR 10MHz FLASH 6 TSSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit MCU, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR, 10 MHz, 4 KB, 8 Pins, WTSSOP

Descriptions

Descriptions of Microchip ATTINY45-20XU provided by its distributors.

Microchip - ATTINY45-20XU - Microcontroller Mcu, 8 Bit, Attiny, 16MHZ, TSSOP-20
4KB 2.7V~5.5V AVR 20MHz 6 TSSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - TSSOP-8
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin TSSOP
MCU, 8BIT, 20MHZ, TSSOP-8; Product Range: AVR Family ATtiny45 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: TSSOP; No. of I/O's: 6I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45-20XU.