Microchip ATTINY45V-10MU

ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45V-10MU.

Newark

Datasheet30 pages29 years ago
Datasheet234 pages13 years ago
Datasheet236 pages16 years ago
Datasheet231 pages18 years ago

Microchip

Components Direct

Inventory History

3 month trend:
+21.38%

CAD Models

Download Microchip ATTINY45V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x
IC MCU 8BIT 1KB FLASH 20QFN / MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 4KB FLASH 20QFN

Descriptions

Descriptions of Microchip ATTINY45V-10MU provided by its distributors.

ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20
1.8V~5.5V 10MHz 2KB Flash 4KB Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 6-Pin USI 256x8 A/D 4x10b 8bit AVR QFN SMD 4mm × 4mm × 750μm
MCU, 8BIT, ATTINY, 10MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny45 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45V10MU