Microchip ATTINY416-SF

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY416-SF.

LCSC

Datasheet585 pages5 years ago

Microchip

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+11.15%

CAD Models

Download Microchip ATTINY416-SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.906
$ 0.906
Stock
97,199
107,908
107,908
Authorized Distributors
6
6
6
Core Architecture
AVR
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
105 °C

Supply Chain

Projected EOL Date2044-02-18
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY416-SF provided by its distributors.

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY416-SF
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 16MHz, CMOS, PDSO20
Microcontroller with Core Independent Peripherals and picoPower Technology 8-Bit AVR RISC 4KB Flash
125C, Green, 20MHz, SOIC20, TUBE
2.7V~5.5V 16MHz 2KB Flash 4KB Brown-out Detect/Reset,POR,WDT Internal 18-Pin 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128x8 A/D 12x10b;D/A 1x8b 8bit AVR SOIC-20 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY416SF