Microchip ATTINY406-SFR

MCU 8-Bit ATtiny406 AVR Core RISC 4Kbyte Flash 256byte RAM 2.5V/3.3V/5V 20-Pin SOIC SMD T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY406-SFR.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+116%

CAD Models

Download Microchip ATTINY406-SFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.851
Stock
158,180
89,674
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Number of I/Os
18
18
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2044-02-07
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY406-SFR provided by its distributors.

MCU 8-Bit ATtiny406 AVR Core RISC 4Kbyte Flash 256byte RAM 2.5V/3.3V/5V 20-Pin SOIC SMD T/R
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
IC MCU 8BIT 4KB FLASH 20SOIC / AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SOIC
2.7V~5.5V 16MHz 2KB Flash 4KB Brown-out Detect/Reset,POR,WDT Internal 18-Pin 1.8V 5.5V 20MHz I2C,SPI,UART,USART 128x8 A/D 12x10b 8bit AVR SOIC-20 SMD, Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY406SFR