Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY404-SSNR

MCU 8-Bit ATTINY404 AVR RISC 4KB Flash 1.8V to 5.5V 14-Pin SOIC T/R - Tape and Reel
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY404-SSNR.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Upverter

Augswan

Master Electronics

Inventory History

3 month trend:
+70.12%

CAD Models

Download Microchip ATTINY404-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.561
Stock
642,898
226,339
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
12
12
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY404-SSNR provided by its distributors.

MCU 8-Bit ATTINY404 AVR RISC 4KB Flash 1.8V to 5.5V 14-Pin SOIC T/R - Tape and Reel
IC MCU 8BIT 4KB FLASH 14SOIC / AVR series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 14-SOIC
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATTINY404-SSNR; AVR; 20 MHz; FLASH; 2
1.8V~5.5V AVR 2MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 1 1.8V 5.5V 20MHz I2C,SPI,UART,USART 128 x 8 A/D 10x10b 8bit AVR SOIC-14 SMD mount,glue mount 8.65mm*3.9mm*1.65mm
MCU, 8BIT, 20MHZ, NSOIC-14; Product Range: AVR Family ATtiny404 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY404SSNR