
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATTINY402-SSFRDKR-ND | 30 | 1 | Custom Reel | ||||||||
| TME | ATTINY402-SSFR | 0 | 4K | 19h | ||||||||
| Newark | ATTINY402-SSFR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY402-SSFR | 0 | 500 | Bulk | ||||||||
| Microchip | ATTINY402-SSFR | 0 | 5 | Tape & Reel | 4h |
Download Microchip ATTINY402-SSFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY402-SSFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: