Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY3224-XUR

8-bit Microcontrollers - MCU 20MHz, 32KB, TSSOP14, Ind 85C, Green, T&R
$ 1.742
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY3224-XUR.

Microchip

Datasheet574 pages4 years ago

Inventory History

3 month trend:
-12.64%

Supply Chain

Projected EOL Date2049-10-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2022-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY3224-XUR provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 32KB, TSSOP14, Ind 85C, Green, T&R
IC MCU 8BIT 32KB FLASH 14TSSOP AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 14-TSSOP
3KB FLASH 32KB 22 1.8V 5.5V 20MHz I2C,SPI,USART 8bit AVR TSSOP SMD mount
8-bit MCU, AVR, 20 MHz, 32 KB, 3 KB, 14 Pins, TSSOP
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 20MHz, CMOS, PDSO14
IC MCU 8BIT 32KB FLASH 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY3224XUR