Microchip ATTINY28V-1PU

IC MCU 8BIT 2KB FLASH 28DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 28-PDIP
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY28V-1PU.

_legacy Avnet

Datasheet13 pages29 years ago

Farnell

Inventory History

3 month trend:
-10.24%

CAD Models

Download Microchip ATTINY28V-1PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATTINY28L-4PU
IC MCU 8BIT 2KB FLASH 28DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 28-PDIP
IC MCU 8BIT 2KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
Mcu, 8Bit, 10Mhz, Qfn-Ep-20; |Microchip Technology ATTINY25V-10MF

Descriptions

Descriptions of Microchip ATTINY28V-1PU provided by its distributors.

IC MCU 8BIT 2KB FLASH 28DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 28-PDIP
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 28-Pin PDIP
1.8V~5.5V 1.2MHz 32B FLASH 2KB POR,WDT inside 11 1.8V 5.5V 1.2MHz 8bit AVR PDIP-28 Through hole mounting 34.67mm*7.62mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY28V1PU