Microchip ATTINY25V-10SH

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25V-10SH.

SHENGYU ELECTRONICS

Datasheet30 pages29 years ago

Components Direct

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY25V-10SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip ATtiny45Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation

Descriptions

Descriptions of Microchip ATTINY25V-10SH provided by its distributors.

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
10MHz EIAJ SOIC Ind Temp Green NiPdAu
MCU, 8BIT, ATTINY, 10MHZ, SOIC-8
8-BIT FLASH 10 MHz RISC MICROCONTROLLER PDSO8
MCU, 8BIT, ATTINY, 10MHZ, SOIC-8; Product Range: tinyAVR Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25V10SH