Microchip ATTINY25-20PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP8
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20PU.

element14 APAC

Datasheet30 pages29 years ago
Datasheet222 pages19 years ago

Farnell

Microchip

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.46%

CAD Models

Download Microchip ATTINY25-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20PU
1KB 2.7V~5.5V AVR 64Byte 20MHz 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATTINY85-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 8DIP
MicrochipATTINY45-20PU
4KB 2.7V~5.5V AVR 256Byte 20MHz FLASH 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATTINY25-20PU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8
MICROCONTROLLER MCU, 8 BIT, ATTINY, 20MH; 20MHZ, DIP-8; Controller Family/Series:ATtiny; CPU Speed:20MHz; Program
ATTINY25-20PU - IC, 8BIT MCU, AVR Tiny, 20MHZ, 8-PDIP
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin PDIP
MICROCONTROLLER MCU, 8 BIT, ATTINY, 20MHZ, DIP-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; Device Core: AVR; Operating Frequency Max: 20MHz; Program Memory Size: 2KB; No. of Pins 68T3598
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny25 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = I²C / Interfaces = SPI / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 6.35 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25-20PU.