Microchip ATTINY24V-10SSU

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-14
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24V-10SSU.

LKR

Datasheet26 pages29 years ago

_legacy Avnet

Microchip

element14 APAC

Inventory History

3 month trend:
+15.59%

CAD Models

Download Microchip ATTINY24V-10SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY20-SSU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube
MicrochipATTINY20-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
MicrochipATTINY20-CCUR
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 15-Pin UFBGA T/R

Descriptions

Descriptions of Microchip ATTINY24V-10SSU provided by its distributors.

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-14
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC
2KB 1.8V~5.5V AVR 128Byte 10MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~5.5V 10MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT inside 12 1.8V 5.5V 10MHz USI 128 x 8 A/D 8x10b 8bit AVR SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
MCU, 8BIT, ATTINY, 10MHZ, SOIC-14; Product Range: AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24V-10SSU.
  • ATTINY24V10SSU