Microchip ATTINY212-SSNR

AVR Series 2 KB Flash 128 RAM 20 MHz 8-Bit Microcontroller - SOIC-8
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY212-SSNR.

Microchip

Datasheet585 pages5 years ago
Datasheet553 pages6 years ago

Newark

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+108%

CAD Models

Download Microchip ATTINY212-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.473
Stock
198,882
208,719
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
2-Wire, CAN, I2C, SPI, UART, USART
Number of I/Os
6
6
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-09-26
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip ATTINY212-SSNR provided by its distributors.

AVR Series 2 KB Flash 128 RAM 20 MHz 8-Bit Microcontroller - SOIC-8
8 Bit MCU, AVR ATtiny Family ATtiny212 Series Microcontrollers, AVR, 20 MHz, 2 KB, 8 Pins, NSOIC
AVR MCU, 8-bit, 20MHz, 1.8V~5.5V, 1KB Flash, 2KB RAM, Brown-out Detect/POR/WDT, I2C/IrDA/LINbus/SPI/UART/USART, 64x8 A/D (6x10b), 1x8b D/A, SOIC-8, SMD, Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY212SSNR