
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ATTINY202-SSFR | 4,000 | 4K | |||||||||
| DigiKey | ATTINY202-SSFRCT-ND | 2,890 | 1 | Cut Tape | ||||||||
| TME | ATTINY202-SSFR | 0 | 4K | 7h | ||||||||
| Newark | ATTINY202-SSFR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATTINY202-SSFR | 0 | 5 | Tape & Reel | 6h |
Download Microchip ATTINY202-SSFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY202-SSFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: