Microchip ATTINY13V-10MU

AVR, 1KB Flash, 64B Ee, 64B SRAM - 10MHZ, Qfn/mlf, Ind Temp, Green, 1.8V
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13V-10MU.

Newark

Datasheet22 pages22 years ago

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-2.26%

CAD Models

Download Microchip ATTINY13V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x
ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - QFN-20

Descriptions

Descriptions of Microchip ATTINY13V-10MU provided by its distributors.

AVR, 1KB FLASH, 64B EE, 64B SRAM - 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V
AVR® ATtiny 10MHz 64 Bytes RAM 1KB Flash 8-Bit Microcontroller - QFN/MLF-20
1.8V~5.5V 10MHz 4Kbit FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1.8V 5.5V 10MHz SPI 64 x 8 A/D 4x10b 8bit AVR QFN SMD mount 4mm*4mm*740μm
MCU, 8BIT, ATTINY, 10MHZ, QFN-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 1KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: QFN; No. of I/O's: 6I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13V10MU