Microchip ATTINY1624-SSUR

Microcontroller 8-Bit AVR RISC 16KB Flash/2KB SRAM 1.8V to 5.5V 20MHz 14-Pin SOIC T/R
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1624-SSUR.

Microchip

Datasheet575 pages4 years ago

Upverter

TME

Inventory History

3 month trend:
-51.79%

Alternate Parts

Price @ 1000
$ 1.482
$ 0.743
Stock
75,036
150,326
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
2-Wire, I2C, IrDA, SPI, UART, USART
2-Wire, I2C, SPI, UART
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2044-12-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1624-SSUR provided by its distributors.

Microcontroller 8-Bit AVR RISC 16KB Flash/2KB SRAM 1.8V to 5.5V 20MHz 14-Pin SOIC T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14
Mcu, 8Bit, 20Mhz, Wsoic-14; |Microchip Technology ATTINY1624-SSUR
20MHz, 16KB, SOIC14, Ind 85C, Green, T&R
AVR MCU, 20MHz, 2KB Flash, 16KB RAM, 12-Pin, 5.5V, I2C/SPI/UART/USART, Brown-out Detect/POR/PWM/WDT, On-Chip Temp Sensor, SOIC-14, SMD, Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1624SSUR