Microchip ATTINY1607-MN

MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 1.8V to 5.5V 24-Pin VQFN Tray
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1607-MN.

Microchip

Datasheet522 pages5 years ago

Microchip SCT

TME

Inventory History

3 month trend:
+378%

CAD Models

Download Microchip ATTINY1607-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 1.045
Stock
147,419
258,214
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, I2C, IrDA, SPI, USART
Number of I/Os
22
22
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1607-MN provided by its distributors.

MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 1.8V to 5.5V 24-Pin VQFN Tray
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-24, RoHS
Microchip SCT
WQFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, 20MHZ, VQFN-24; Product Range: AVR Family ATtiny1607 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 24Pins; MCU Case Style: VQFN; No. of I/O's: 22I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1607MN