Microchip ATTINY13V-10SSUR

8 Bit MCU, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR, 10 MHz, 1 KB, 8 Pins, SOIC
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13V-10SSUR.

Microchip

Datasheet22 pages22 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip ATTINY13V-10SSUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY13V-10SSUR provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR, 10 MHz, 1 KB, 8 Pins, SOIC
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
1KB 64Byte FLASH 6 1.8V~5.5V AVR 10MHz SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATtiny Series 1 kB Flash 64 B RAM 6 I/O SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, AVR, 10MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 1KB; RAM Memory Size: 64KB; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13V10SSUR