Microchip ATTINY13V-10MMU

MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13V-10MMU.

Newark

Datasheet22 pages22 years ago
Datasheet22 pages22 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-28.19%

CAD Models

Download Microchip ATTINY13V-10MMU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipATTINY13A-MMU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP Tray / IC MCU 8BIT 1KB FLASH 10MLP
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12F519T-I/MC
NXP SemiconductorsMC9RS08KB2CDC
RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-QFN EP (4x4)
Silicon LabC8051F527A-IM
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V Automotive 10-Pin DFN EP Tube
Silicon LabC8051F520A-IM
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Microchip ATTINY13V-10MMU provided by its distributors.

MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP
1.8V~5.5V 10MHz 4Kbit FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1.8V 5.5V 10MHz SPI 64 x 8 A/D 4x10b 8bit AVR MLP-10 SMD mount 3mm*3mm*880μm
IC, 8BIT MCU, AVR Tiny, 10MHZ, 8-MLF; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Digital IC Case Style:MLF; No. of Pins:8; Program Memory Size:1 KB; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13V10MMU