Microchip ATTINY104-SSFR

AVR, 1KB Self-programmable Flash, 32B SRAM, Adc - 12MHZ, SOIC, High Grade (+125C), Green
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY104-SSFR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

TME

Inventory History

3 month trend:
-42.58%

CAD Models

Download Microchip ATTINY104-SSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.68
Stock
89,453
41,415
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
12
12
Interface
USART
USART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2044-09-27
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATTINY441-SSU
Microchip ATtiny441Series microcontroller, AVRkernel, 14needle, SOICencapsulation
MicrochipATTINY841-SSU
Microchip ATtiny841Series microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit ATtiny AVR CISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC W T/R

Descriptions

Descriptions of Microchip ATTINY104-SSFR provided by its distributors.

AVR, 1KB SELF-PROGRAMMABLE FLASH, 32B SRAM, ADC - 12MHZ, SOIC, HIGH GRADE (+125C), GREEN
MCU 8-Bit ATTINY104 AVR RISC 1KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
1.8V~5.5V 12MHz 2Kbit Flash 1KB POR PWM WDT On-Chip Temp Sensor 12-Pin 1.8V 5.5V 12MHz UART USART A/D 8x10b 8-bit AVR SOIC-14 SMD 8.65mm × 3.9mm × 1.5mm
MCU, 8BIT, 12MHZ, SOIC-14; Product Range: AVR ATtiny Family ATtiny10 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 1KB; RAM Memory Size: 32Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY104SSFR