Microchip ATTINY102-SSF

8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, SOIC-8, RoHS
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102-SSF.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip ATTINY102-SSF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.765
Stock
2,066
185,873
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
6
6
Interface
UART, USART
UART, USART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Projected EOL Date2044-11-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATTINY102-SSF provided by its distributors.

8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, SOIC-8, RoHS
12MHz, SOIC, High Grade (+125C), Green

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY102SSF