Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY102-M8R

8 Bit MCU, AVR ATtiny Family ATtiny102 Series Microcontrollers, AVR, 12 MHz, 1 KB, 8 Pins, UDFN
$ 0.73
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102-M8R.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip ATTINY102-M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY102-M8R provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny102 Series Microcontrollers, AVR, 12 MHz, 1 KB, 8 Pins, UDFN
IC MCU 8BIT 1KB FLASH 8UDFN / AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-UDFN (2x3)
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY102-M8R
8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, UDFN-8, RoHS
Microchip SCT
12MHz, DFN, High Grade (+125C), Green
MICROCONTROLLERS (MCU) - 8 BIT;
AVR, 1KB SELF-PROGRAMMABLE FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY102M8R