Microchip ATSAMV70Q20B-CB

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin TFBGA Tray
$ 13.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMV70Q20B-CB.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Microchip SCT

Electro Sonic

Newark

Inventory History

3 month trend:
-58.29%

CAD Models

Download Microchip ATSAMV70Q20B-CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.04
$ 13.06
Stock
129,104
123,295
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
114
-
Interface
CAN, Ethernet, I2C, I2S, LIN, SMBus, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
384 kB
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Number of ADC Channels
24
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TFBGA
TFBGA
Number of Pins
144
144
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Descriptions

Descriptions of Microchip ATSAMV70Q20B-CB provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
ARM Cortex-M7 series Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMV70Q20BCB