Microchip ATSAMV70Q20B-AAB

Mcu Arm, 300Mhz, Arm Cortex-M7, 32 Bit; |Microchip Technology ATSAMV70Q20B-AAB
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMV70Q20B-AAB.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Electro Sonic

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.80%

CAD Models

Download Microchip ATSAMV70Q20B-AAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.79
$ 13.15
Stock
96,438
95,698
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
384 kB
-
Interface
2-Wire, CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
-
Number of I/Os
114
-
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
144
144
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-06-27
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMV70Q20B-AAB provided by its distributors.

Mcu Arm, 300Mhz, Arm Cortex-M7, 32 Bit; |Microchip Technology ATSAMV70Q20B-AAB
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin LQFP Tray
SMART ARM-based Flash MCU 1 Kbyte Flash 384 Kbyte SRAM 144-Pin LQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.