Microchip ATSAMS70Q21A-CN

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 144-Pin LF-BGA Tray
$ 15.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMS70Q21A-CN.

Electro Sonic

Datasheet1,605 pages10 years ago
Datasheet41 pages7 years ago

Microchip

Microchip SCT

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.40%

CAD Models

Download Microchip ATSAMS70Q21A-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-10
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 2 Megabytes, 384 Kilobytes, 144Pins, LQFP
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin TFBGA - Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP Tray - Trays
STMicroelectronicsSTM32F746ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F756ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 144-Pin LQFP Frame
STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame

Descriptions

Descriptions of Microchip ATSAMS70Q21A-CN provided by its distributors.

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 144-Pin LF-BGA Tray
SAMS70 Series 2 MB Flash 384 KB RAM 300 MHz 32-Bit Microcontroller - LFBGA-144
MCU, 32BIT, CORTEX-M7, 300MHZ, LFBGA-144
ARM Microcontrollers - MCU; MICROCHIP; ATSAMS70Q21A-CN; FLASH; 300 MHz; 2 MB; EBI/EMI, I2C, IrDA, LIN, MMC, SD, SDIO, SPI, UART, USART, USB
MCU, 32BIT, CORTEX-M7, 300MHZ, LFBGA-144; Product Range: SAM32 Family SAM S Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of
32bit ARM Cortex-M7 MCU, 300MHz, 384KB Flash, 2MB RAM, 1.08V~3.6V, 114-Pin, BGA, SMD, 10mm×10mm×960μm, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SD, SDIO, SPI, UART, USART, USB, A/D 24x12b, D/A 2x12b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMS70Q21A-CN.