Microchip ATSAME70Q19A-AN

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP Tray - Trays
$ 11.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70Q19A-AN.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Microchip

Future Electronics

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-7.18%

CAD Models

Download Microchip ATSAME70Q19A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-13
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F746ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F756ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 144-Pin LQFP Frame
STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame

Descriptions

Descriptions of Microchip ATSAME70Q19A-AN provided by its distributors.

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP Tray - Trays
Mcu, 32Bit, Cortex-M7, 300Mhz, Lqfp-144; |Microchip Technology ATSAME70Q19A-AN
ARM MCU, SAM E Series, SAM 32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit
SAME70 Series 512 KB Flash 256 kB SRAM 300 MHz 32-Bit Microcontroller - LQFP-144
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144
IC MCU 32BIT 512KB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 300MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCU, 32BIT, CORTEX-M7, 300MHZ, LQFP-144; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No.
MCU, 32-bit ARM Cortex-M7, 300MHz, 256KB Flash, 512KB RAM, 1.62V~3.6V, LVD/Reset, DMA, I²S, POR, PWM, WDT, CANbus, EBI, Ethernet, I2C, IrDA, LINbus, MMC, SD, SDIO, SPI, UART, USART, USB, A/D 24x12b, D/A 2x12b, 114-Pin, LQFP-144, 20mm × 20mm × 1.6mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.